AHDP DuraMate Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AHDP DuraMate Series
Amphenol Sine Systems DuraMate™ AHDP Connectors | Digi-Key Daily
DuraMate™ Family Overview

AHDPBS-016-1805

DigiKey Part Number
889-2929-ND
Manufacturer
Manufacturer Product Number
AHDPBS-016-1805
Description
CONN BACKSHELL ADPT SZ18 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Conduit Adapter 18
Datasheet
 Datasheet
EDA/CAD Models
AHDPBS-016-1805 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Type
Backshell, Conduit Adapter
Cable Opening
1.138" (28.90mm)
Diameter - Outside
1.614" (41.00mm)
Shell Size - Insert
18
Thread Size
-
Cable Exit
180°
Material
Thermoplastic
Plating
-
Shielding
Unshielded
Color
Black
Features
-
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Includes
-
Material Flammability Rating
-
For Use With/Related Products
AHDP04/06-18-*P/S-WTA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 246
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,49000 €3,49 €
102,96400 €29,64 €
252,77800 €69,45 €
502,64540 €132,27 €
1002,51890 €251,89 €
2802,34239 €655,87 €
5602,23061 €1.249,14 €
1.1202,12421 €2.379,12 €
2.5202,00621 €5.055,65 €
Manufacturers Standard Package
Unit Price without VAT:3,49000 €
Unit Price with VAT:4,15310 €