AHDP DuraMate Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AHDP DuraMate Series
Amphenol Sine Systems DuraMate™ AHDP Connectors | Digi-Key Daily
DuraMate™ Family Overview

AHDPBS-015-1805

DigiKey Part Number
889-2928-ND
Manufacturer
Manufacturer Product Number
AHDPBS-015-1805
Description
CONN BACKSHELL ADPT SZ18 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Black Connector Backshell, Conduit Adapter 18
Datasheet
 Datasheet
EDA/CAD Models
AHDPBS-015-1805 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Type
Backshell, Conduit Adapter
Cable Opening
1.138" (28.90mm)
Diameter - Outside
-
Shell Size - Insert
18
Thread Size
-
Cable Exit
90°
Material
Thermoplastic
Plating
-
Shielding
Unshielded
Color
Black
Features
-
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Includes
-
Material Flammability Rating
-
For Use With/Related Products
AHDP04-18-08PN-WTA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
14,07000 €4,07 €
103,45800 €34,58 €
253,24160 €81,04 €
503,08660 €154,33 €
1802,81989 €507,58 €
3602,68531 €966,71 €
5402,60963 €1.409,20 €
1.0802,48516 €2.683,97 €
2.5202,34110 €5.899,57 €
Manufacturers Standard Package
Unit Price without VAT:4,07000 €
Unit Price with VAT:4,84330 €