



AHDPBS-18-002 | |
|---|---|
DigiKey Part Number | 889-2562-ND |
Manufacturer | |
Manufacturer Product Number | AHDPBS-18-002 |
Description | CONN BACKSH SZ18 BLK 1 7/16-12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 1 7/16-12 UN 18 |
Datasheet | Datasheet |
EDA/CAD Models | AHDPBS-18-002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.571" ~ 0.709" (14.50mm ~ 18.00mm) | |
Diameter - Outside | 1.551" (39.40mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1 7/16-12 UN | |
Cable Exit | 180° | |
Material | Thermoplastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 2 pcs - 1 Backshell, 1 Compression Nut | |
Material Flammability Rating | - | |
For Use With/Related Products | AHDP Series Connector with WTA Modification | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| 10 | 3,45800 € | 34,58 € |
| 25 | 3,24160 € | 81,04 € |
| 50 | 3,08660 € | 154,33 € |
| 100 | 2,93930 € | 293,93 € |
| 300 | 2,72007 € | 816,02 € |
| 500 | 2,62384 € | 1.311,92 € |
| 1.000 | 2,49868 € | 2.498,68 € |
| 2.500 | 2,34242 € | 5.856,05 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,84330 € |












