65-80041
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65-80041

DigiKey Part Number
889-65-80041-ND
Manufacturer
Manufacturer Product Number
65-80041
Description
2MM SOCKET CONTACT. WIRE RANGE 1
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact 12 AWG Size 14 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
-
Packaging
Bag
Part Status
Active
Type
Machined
Contact Type
Socket
Contact Size
14
Wire Gauge or Range - AWG
12 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,03000 €2,03 €
101,72000 €17,20 €
251,61320 €40,33 €
501,53580 €76,79 €
1001,46240 €146,24 €
2501,37084 €342,71 €
5001,30540 €652,70 €
1.0001,24311 €1.243,11 €
3.0001,15045 €3.451,35 €
Manufacturers Standard Package
Unit Price without VAT:2,03000 €
Unit Price with VAT:2,41570 €