MB1LKNNG36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB1LKNNG36

DigiKey Part Number
889-MB1LKNNG36-ND
Manufacturer
Manufacturer Product Number
MB1LKNNG36
Description
9 (3+6) POSITION JAM NUT RECEPTA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 (5 + 3 Power + PE) Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Box
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
9 (5 + 3 Power + PE)
Shell Size - Insert
M23-9
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm (5), 2.0mm (4)
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA66), Nylon 6/6
Contact Shape
Circular
Operating Temperature
-20°C ~ 130°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2009,93155 €1.986,31 €
Manufacturers Standard Package
Unit Price without VAT:9,93155 €
Unit Price with VAT:11,81854 €