
MB1JJNNG36 | |
|---|---|
DigiKey Part Number | 889-MB1JJNNG36-ND |
Manufacturer | |
Manufacturer Product Number | MB1JJNNG36 |
Description | 9 (3+6) POSITION RECEPTACLE EXTE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 3 Power + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 9 (5 + 3 Power + PE) | |
Shell Size - Insert | M23-9 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm (5), 2.0mm (4) | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,60110 € | 1.520,22 € |
| Unit Price without VAT: | 7,60110 € |
|---|---|
| Unit Price with VAT: | 9,04531 € |












