
SGX-OX-ROHS-MINI | |
|---|---|
DigiKey Part Number | 1782-SGX-OX-ROHS-MINI-ND |
Manufacturer | |
Manufacturer Product Number | SGX-OX-ROHS-MINI |
Description | MINI SERIESELECTRO-CHEMICAL OXYG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Oxygen (O2) Sensor Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Oxygen (O2) | |
Oxygen Range | 800 mbar ~ 1200 mbar | |
Accuracy | - | |
Output | Open Collector | |
Operating Temperature | -40°C ~ 60°C | |
Voltage - Supply | - | |
Current - Supply | 10mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,86000 € | 51,86 € |
| 5 | 47,90800 € | 239,54 € |
| 10 | 46,43500 € | 464,35 € |
| 25 | 44,67520 € | 1.116,88 € |
| 50 | 43,47000 € | 2.173,50 € |
| 100 | 42,36400 € | 4.236,40 € |
| Unit Price without VAT: | 51,86000 € |
|---|---|
| Unit Price with VAT: | 61,71340 € |







