EC410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGX-OX-ROHS-LP

DigiKey Part Number
1782-SGX-OX-ROHS-LP-ND
Manufacturer
Manufacturer Product Number
SGX-OX-ROHS-LP
Description
SENSOR OXYGEN CURRENT OUTPUT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Oxygen Sensor Current
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Oxygen
Oxygen Range
800 mbar ~ 1200 mbar
Accuracy
-
Output
Current
Operating Temperature
-40°C ~ 60°C
Voltage - Supply
-
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
146,16000 €46,16 €
Manufacturers Standard Package
Unit Price without VAT:46,16000 €
Unit Price with VAT:54,93040 €