SGX_EVAL_INIR2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Amphenol SGX Sensortech
In Stock: 30
Unit Price: 80,98000 €
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGX_EVAL_INIR2

DigiKey Part Number
1782-SGX_EVAL_INIR2-ND
Manufacturer
Manufacturer Product Number
SGX_EVAL_INIR2
Description
EVAL BOARD FOR INIR2
Customer Reference
Detailed Description
INIR2 - Gas Sensor Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
-
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Gas
Sensing Range
-
Interface
-
Sensitivity
-
Voltage - Supply
3.2V ~ 5.25V
Embedded
-
Contents
Board(s), Cable(s)
Utilized IC / Part
INIR2
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes