
SGX-CO-H2S-LP | |
|---|---|
DigiKey Part Number | 1782-SGX-CO-H2S-LP-ND |
Manufacturer | |
Manufacturer Product Number | SGX-CO-H2S-LP |
Description | SENSOR AIR QUALITY CURRENT OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Air Quality Sensor Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Air Quality | |
Oxygen Range | 800 mbar ~ 1200 mbar | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -30°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,79000 € | 54,79 € |
| Unit Price without VAT: | 54,79000 € |
|---|---|
| Unit Price with VAT: | 65,20010 € |












