SGX-4NH3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGX-4NH3

DigiKey Part Number
1782-SGX-4NH3-ND
Manufacturer
Manufacturer Product Number
SGX-4NH3
Description
SENSOR AMMONIA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ammonia (NH3) Sensor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Ammonia (NH3)
Accuracy
-
Output
-
Operating Temperature
-40°C ~ 50°C
Voltage - Supply
-
Current - Supply
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,78000 €62,78 €
558,11400 €290,57 €
2054,78300 €1.095,66 €
4053,31975 €2.132,79 €
6052,52067 €3.151,24 €
10051,56890 €5.156,89 €
Manufacturers Standard Package
Unit Price without VAT:62,78000 €
Unit Price with VAT:74,70820 €