SRAQ-G016 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


L-com
In Stock: 0
Unit Price: 45,12000 €
Datasheet
Ammonia (NH3) Sensor Analog
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRAQ-G016

DigiKey Part Number
5073-SRAQ-G016-ND
Manufacturer
Manufacturer Product Number
SRAQ-G016
Description
AMMONIA NH3 SENSOR(MQ135)
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ammonia (NH3) Sensor Analog
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Oxygen Range
250 mbar ~ 25 bar
Manufacturer
L-com
Output
Analog
Series
Operating Temperature
-10°C ~ 50°C
Packaging
Bag
Voltage - Supply
4.8V ~ 5.2V
Part Status
Active
Current - Supply
150mA
Type
Ammonia (NH3)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRAQ-G117L-com05073-SRAQ-G117-ND45,12000 €Similar
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
126,45000 €26,45 €
Manufacturers Standard Package
Unit Price without VAT:26,45000 €
Unit Price with VAT:31,47550 €