
SGX-4NH3-100 | |
|---|---|
DigiKey Part Number | 1782-SGX-4NH3-100-ND |
Manufacturer | |
Manufacturer Product Number | SGX-4NH3-100 |
Description | SENSOR AMMONIA CURRENT OUTPUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ammonia (NH3) Sensor Current |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ammonia (NH3) | |
Oxygen Range | 800 mbar ~ 1200 mbar | |
Accuracy | - | |
Output | Current | |
Operating Temperature | -40°C ~ 50°C | |
Voltage - Supply | - | |
Current - Supply | 300µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 € | 62,78 € |
| 5 | 58,11400 € | 290,57 € |
| 10 | 56,37700 € | 563,77 € |
| 25 | 54,29840 € | 1.357,46 € |
| 50 | 52,87520 € | 2.643,76 € |
| 100 | 51,56890 € | 5.156,89 € |
| Unit Price without VAT: | 62,78000 € |
|---|---|
| Unit Price with VAT: | 74,70820 € |



