
PS4-H2S-100 | |
|---|---|
DigiKey Part Number | 1782-PS4-H2S-100-ND |
Manufacturer | |
Manufacturer Product Number | PS4-H2S-100 |
Description | SENSOR HYDROGEN SULFIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hydrogen Sulfide (H2S) Sensor Analog |
Datasheet | Datasheet |
Category | Type Hydrogen Sulfide (H2S) |
Manufacturer Amphenol SGX Sensortech | Oxygen Range 800 mbar ~ 1.2 bar |
Series | Output Analog |
Packaging Bulk | Operating Temperature -40°C ~ 55°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,01000 € | 95,01 € |
| 5 | 88,30600 € | 441,53 € |
| 10 | 85,80700 € | 858,07 € |
| 25 | 82,81600 € | 2.070,40 € |
| 50 | 80,76760 € | 4.038,38 € |
| 100 | 78,88810 € | 7.888,81 € |
| Unit Price without VAT: | 95,01000 € |
|---|---|
| Unit Price with VAT: | 113,06190 € |





