
PS1-H2S-100 | |
|---|---|
DigiKey Part Number | 1782-PS1-H2S-100-ND |
Manufacturer | |
Manufacturer Product Number | PS1-H2S-100 |
Description | SENSOR HYDROGEN SULFIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hydrogen Sulfide (H2S) Sensor Analog |
Datasheet | Datasheet |
Category | Type Hydrogen Sulfide (H2S) |
Manufacturer Amphenol SGX Sensortech | Oxygen Range 800 mbar ~ 1.2 bar |
Series | Output Analog |
Packaging Bulk | Operating Temperature -40°C ~ 55°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,43000 € | 50,43 € |
| 5 | 46,55200 € | 232,76 € |
| 10 | 45,11000 € | 451,10 € |
| 25 | 43,38560 € | 1.084,64 € |
| 50 | 42,20500 € | 2.110,25 € |
| 100 | 41,12160 € | 4.112,16 € |
| Unit Price without VAT: | 50,43000 € |
|---|---|
| Unit Price with VAT: | 60,01170 € |







