
PS4-CO-100 | |
|---|---|
DigiKey Part Number | 1782-PS4-CO-100-ND |
Manufacturer | |
Manufacturer Product Number | PS4-CO-100 |
Description | SENSOR CARBON MONOXIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Carbon Monoxide (CO) Sensor Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Carbon Monoxide (CO) | |
Oxygen Range | 800 mbar ~ 1.2 bar | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -40°C ~ 55°C | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 € | 79,36 € |
| 5 | 73,62400 € | 368,12 € |
| 10 | 71,48400 € | 714,84 € |
| 25 | 68,92320 € | 1.723,08 € |
| 50 | 67,17000 € | 3.358,50 € |
| 100 | 65,56130 € | 6.556,13 € |
| Unit Price without VAT: | 79,36000 € |
|---|---|
| Unit Price with VAT: | 94,43840 € |




