PS1-CO-10000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1-O3-100

DigiKey Part Number
1782-PS1-O3-100-ND
Manufacturer
Manufacturer Product Number
PS1-O3-100
Description
SENSOR OZONE 100PPM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Ozone (O3) Sensor Analog
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol SGX Sensortech
Series
Packaging
Bulk
Part Status
Active
Type
Ozone (O3)
Oxygen Range
800 mbar ~ 1.2 bar
Accuracy
-
Output
Analog
Operating Temperature
-20°C ~ 40°C
Voltage - Supply
-
Current - Supply
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
166,02000 €66,02 €
561,14600 €305,73 €
1059,33100 €593,31 €
2557,15920 €1.428,98 €
5055,67200 €2.783,60 €
10054,30770 €5.430,77 €
Manufacturers Standard Package
Unit Price without VAT:66,02000 €
Unit Price with VAT:78,56380 €