
PS1-O3-100-MOD | |
|---|---|
DigiKey Part Number | 1782-PS1-O3-100-MOD-ND |
Manufacturer | |
Manufacturer Product Number | PS1-O3-100-MOD |
Description | OZONE 100PPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ozone (O3) Sensor |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ozone (O3) | |
Oxygen Range | 0 mbar ~ 2.5 bar | |
Accuracy | - | |
Output | - | |
Operating Temperature | - | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,39000 € | 195,39 € |
| Unit Price without VAT: | 195,39000 € |
|---|---|
| Unit Price with VAT: | 232,51410 € |






