
PS4-O3-100 | |
|---|---|
DigiKey Part Number | 1782-PS4-O3-100-ND |
Manufacturer | |
Manufacturer Product Number | PS4-O3-100 |
Description | OZONE 100PPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ozone (O3) Sensor Analog |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ozone (O3) | |
Oxygen Range | 0 mbar ~ 2.5 bar | |
Accuracy | - | |
Output | Analog | |
Operating Temperature | -20°C ~ 40°C | |
Voltage - Supply | - | |
Current - Supply | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,08000 € | 177,08 € |
| Unit Price without VAT: | 177,08000 € |
|---|---|
| Unit Price with VAT: | 210,72520 € |




