
SMP-MSLD-PCS11T | |
|---|---|
DigiKey Part Number | 115-SMP-MSLD-PCS11TTR-ND - Tape & Reel (TR) 115-SMP-MSLD-PCS11TCT-ND - Cut Tape (CT) 115-SMP-MSLD-PCS11TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCS11T |
Description | RF CONNECTOR SMP STRAIGHT PCB LI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Limited Detent |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polyetheretherketone (PEEK) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
Frequency - Max 12 GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMP-MSLD-PCR | Amphenol RF | 5.862 | ARF1895-ND | 21,71000 € | Parametric Equivalent |
| SMP-MSLD-PCR-1T | Amphenol RF | 5.109 | ARF3421CT-ND | 10,65000 € | Parametric Equivalent |
| SMP-MSLD-PCR-T | Amphenol RF | 23.329 | ARF3103CT-ND | 8,94000 € | Parametric Equivalent |
| SMP-MSLD-PCS-20 | Amphenol RF | 412 | 115-SMP-MSLD-PCS-20-ND | 4,20000 € | Parametric Equivalent |
| SMP-MSLD-PCS-5T | Amphenol RF | 4.019 | ARF3108CT-ND | 5,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,96000 € | 13,96 € |
| 10 | 11,85800 € | 118,58 € |
| 25 | 11,11480 € | 277,87 € |
| 50 | 10,58420 € | 529,21 € |
| 100 | 10,07910 € | 1.007,91 € |
| 250 | 9,44856 € | 2.362,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 8,53918 € | 6.831,34 € |
| Unit Price without VAT: | 13,96000 € |
|---|---|
| Unit Price with VAT: | 16,61240 € |

