



SMP-MSLD-PCR-T | |
---|---|
DigiKey Part Number | ARF3103TR-ND - Tape & Reel (TR) ARF3103CT-ND - Cut Tape (CT) ARF3103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCR-T |
Description | CONN SMP JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCR-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
cms-packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
cms-part-status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 12 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polyetheretherketone (PEEK) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,71000 € | 8,71 € |
10 | 7,39800 € | 73,98 € |
25 | 6,93400 € | 173,35 € |
50 | 6,60280 € | 330,14 € |
100 | 6,28770 € | 628,77 € |
250 | 5,89420 € | 1.473,55 € |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | 5,22053 € | 3.654,37 € |
1.400 | 4,97169 € | 6.960,37 € |
Unit Price without VAT: | 8,71000 € |
---|---|
Unit Price with VAT: | 10,36490 € |