



SMP-MSLD-PCR | |
|---|---|
DigiKey Part Number | ARF1895-ND |
Manufacturer | |
Manufacturer Product Number | SMP-MSLD-PCR |
Description | CONN SMP JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Jack, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | SMP-MSLD-PCR Models |
Category | Frequency - Max 12 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Limited Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,88000 € | 21,88 € |
| 10 | 18,59600 € | 185,96 € |
| 25 | 17,43200 € | 435,80 € |
| 50 | 16,60020 € | 830,01 € |
| 100 | 15,80830 € | 1.580,83 € |
| 300 | 14,63053 € | 4.389,16 € |
| 500 | 14,11332 € | 7.056,66 € |
| Unit Price without VAT: | 21,88000 € |
|---|---|
| Unit Price with VAT: | 26,03720 € |


