
AD-SMAJHDEFIP-1 | |
|---|---|
DigiKey Part Number | ARF3205-ND |
Manufacturer | |
Manufacturer Product Number | AD-SMAJHDEFIP-1 |
Description | COAX ADAPT SMA TO EFI, HD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To EFI, HD Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-In, Threaded |
Packaging Bulk | Frequency - Max 6 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Beryllium Copper |
Conversion Type Between Series | Body Finish White Bronze |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Operating Temperature -55°C ~ 125°C |
Convert To (Adapter End) EFI, HD Plug, Female Socket | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,16000 € | 46,16 € |
| 10 | 39,23700 € | 392,37 € |
| 25 | 36,78080 € | 919,52 € |
| 50 | 35,02680 € | 1.751,34 € |
| 100 | 33,35680 € | 3.335,68 € |
| 250 | 31,27156 € | 7.817,89 € |
| Unit Price without VAT: | 46,16000 € |
|---|---|
| Unit Price with VAT: | 54,93040 € |
















