920-507J-52P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920-507J-52P

DigiKey Part Number
ARF3153-ND
Manufacturer
Manufacturer Product Number
920-507J-52P
Description
CONN HD-EFI JACK 50 OHM EDGE MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EFI, HD Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder
Datasheet
 Datasheet
EDA/CAD Models
920-507J-52P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Push-Pull
Frequency - Max
6 GHz
Number of Ports
1
Features
Limited Detent
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-45°C ~ 125°C
Mating Cycles
50
Insertion Loss
0.1dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,42000 €5,42 €
104,60900 €46,09 €
254,31960 €107,99 €
504,11320 €205,66 €
1003,91690 €391,69 €
2503,66356 €915,89 €
5003,48880 €1.744,40 €
1.0003,32744 €3.327,44 €
2.5003,12160 €7.804,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,42000 €
Unit Price with VAT:6,44980 €