
X4C60J1-20G | |
|---|---|
DigiKey Part Number | 1173-X4C60J1-20GTR-ND - Tape & Reel (TR) 1173-X4C60J1-20GCT-ND - Cut Tape (CT) 1173-X4C60J1-20GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C60J1-20G |
Description | 5G DIRECTIONAL COUPLER 20DB 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler LTE 4.4GHz ~ 7.1GHz 20 ± 1.5dB 10W 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Applications LTE |
Manufacturer TTM Technologies, Inc. | Insertion Loss 0.15dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 10W |
Part Status Active | Return Loss 18dB |
Coupler Type Standard | Package / Case 0805 (2012 Metric) |
Frequency 4.4GHz ~ 7.1GHz | Supplier Device Package 0805 |
Coupling Factor 20 ± 1.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,24900 € | 12,49 € |
| 25 | 1,17920 € | 29,48 € |
| 100 | 1,08280 € | 108,28 € |
| 250 | 1,02468 € | 256,17 € |
| 500 | 0,98358 € | 491,79 € |
| 1.000 | 0,94487 € | 944,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,87397 € | 3.495,88 € |
| 8.000 | 0,84156 € | 6.732,48 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |


