
920-503J-53P | |
|---|---|
DigiKey Part Number | ARF3151-ND |
Manufacturer | |
Manufacturer Product Number | 920-503J-53P |
Description | CONN HD-EFI JACK 50 OHM PCB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | EFI, HD Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 920-503J-53P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Push-Pull | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | Smooth Bore | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -45°C ~ 125°C | |
Mating Cycles | 200 | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 4,21800 € | 42,18 € |
| 25 | 3,95400 € | 98,85 € |
| 50 | 3,76520 € | 188,26 € |
| 100 | 3,58540 € | 358,54 € |
| 250 | 3,36092 € | 840,23 € |
| 500 | 3,22408 € | 1.612,04 € |
| 1.000 | 3,08221 € | 3.082,21 € |
| 2.500 | 2,90727 € | 7.268,18 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |






