



901-9887-RFX | |
|---|---|
DigiKey Part Number | ARFX1226-ND |
Manufacturer | |
Manufacturer Product Number | 901-9887-RFX |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 901-9887-RFX Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,16000 € | 10,16 € |
| 10 | 8,63200 € | 86,32 € |
| 25 | 8,09040 € | 202,26 € |
| 50 | 7,70420 € | 385,21 € |
| 100 | 7,33650 € | 733,65 € |
| 300 | 6,78957 € | 2.036,87 € |
| 500 | 6,54944 € | 3.274,72 € |
| 1.000 | 6,23723 € | 6.237,23 € |
| Unit Price without VAT: | 10,16000 € |
|---|---|
| Unit Price with VAT: | 12,09040 € |

















