
901-9879-RFX | |
|---|---|
DigiKey Part Number | ARFX1222-ND |
Manufacturer | |
Manufacturer Product Number | 901-9879-RFX |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Ingress Protection Weatherproof |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 375 V |
Cable Group RG-174, 188, 188A, 316, LMR-100, M17/119-RG174 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 12.4 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,22000 € | 13,22 € |
| 10 | 11,23300 € | 112,33 € |
| 25 | 10,52960 € | 263,24 € |
| 50 | 10,02700 € | 501,35 € |
| 100 | 9,54850 € | 954,85 € |
| 300 | 8,83683 € | 2.651,05 € |
| 500 | 8,52434 € | 4.262,17 € |
| 1.000 | 8,11807 € | 8.118,07 € |
| Unit Price without VAT: | 13,22000 € |
|---|---|
| Unit Price with VAT: | 15,73180 € |
















