901-9808-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 3,39000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 3,94744 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,59704 €
Datasheet

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: 7,95000 €
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 4
Unit Price: 9,41000 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 1
Unit Price: 30,44000 €

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 4,61000 €

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 10,38000 €
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

901-9808-1

DigiKey Part Number
115-901-9808-1-ND
Manufacturer
Manufacturer Product Number
901-9808-1
Description
CONN SMA PLUG STR 50 OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.