Direct

901-9244-2SF | |
|---|---|
DigiKey Part Number | 901-9244-2SF-ND |
Manufacturer | |
Manufacturer Product Number | 901-9244-2SF |
Description | CONN SMA RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Stainless Steel |
Contact Termination Solder Cup | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Flange | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 141-0701-602 | Cinch Connectivity Solutions Johnson | 0 | J901-ND | 10,13048 € | Direct |
| 1052534-1 | TE Connectivity AMP Connectors | 0 | A111734-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 37,04030 € | 3.704,03 € |
| Unit Price without VAT: | 37,04030 € |
|---|---|
| Unit Price with VAT: | 44,07796 € |




















