
901-9216 | |
|---|---|
DigiKey Part Number | ARF1804-ND |
Manufacturer | |
Manufacturer Product Number | 901-9216 |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 12.4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Jack | Body Material Stainless Steel |
Conversion Type Same Series | Body Finish Gold, Passivated |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) SMA Plug, Male Pin | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,19000 € | 80,19 € |
| 10 | 68,16300 € | 681,63 € |
| 25 | 63,89880 € | 1.597,47 € |
| 50 | 60,85240 € | 3.042,62 € |
| 100 | 57,95190 € | 5.795,19 € |
| Unit Price without VAT: | 80,19000 € |
|---|---|
| Unit Price with VAT: | 95,42610 € |















