
901-10849 | |
|---|---|
DigiKey Part Number | 115-901-10849-ND |
Manufacturer | |
Manufacturer Product Number | 901-10849 |
Description | SMA STRAIGHT CRIMP JACK RTK044 5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 20 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RTK 044 | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,31000 € | 13,31 € |
| 10 | 11,31100 € | 113,11 € |
| 25 | 10,60320 € | 265,08 € |
| 50 | 10,09680 € | 504,84 € |
| 100 | 9,61500 € | 961,50 € |
| 250 | 9,01348 € | 2.253,37 € |
| 500 | 8,58370 € | 4.291,85 € |
| 1.000 | 8,17461 € | 8.174,61 € |
| Unit Price without VAT: | 13,31000 € |
|---|---|
| Unit Price with VAT: | 15,83890 € |
















