
901-10794 | |
|---|---|
DigiKey Part Number | 115-901-10794-ND |
Manufacturer | |
Manufacturer Product Number | 901-10794 |
Description | SMA STRAIGHT CRIMP JACK 1.37 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 6 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 335 V |
Cable Group 1.37mm Coaxial Cable | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,28000 € | 18,28 € |
| 10 | 15,53700 € | 155,37 € |
| 25 | 14,56440 € | 364,11 € |
| 50 | 13,86920 € | 693,46 € |
| 100 | 13,20760 € | 1.320,76 € |
| 250 | 12,38144 € | 3.095,36 € |
| 500 | 11,79130 € | 5.895,65 € |
| Unit Price without VAT: | 18,28000 € |
|---|---|
| Unit Price with VAT: | 21,75320 € |















