
901-10721 | |
|---|---|
DigiKey Part Number | 115-901-10721-ND |
Manufacturer | |
Manufacturer Product Number | 901-10721 |
Description | SMA STR JK RG-405 0.086 BKHD 50 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 26.5 GHz |
Packaging Bag | Number of Ports 1 |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-405 (.085" Semi Rigid) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,02000 € | 21,02 € |
| 10 | 17,86200 € | 178,62 € |
| 25 | 16,74360 € | 418,59 € |
| 50 | 15,94460 € | 797,23 € |
| 100 | 15,18410 € | 1.518,41 € |
| 250 | 14,23444 € | 3.558,61 € |
| 500 | 13,55600 € | 6.778,00 € |
| Unit Price without VAT: | 21,02000 € |
|---|---|
| Unit Price with VAT: | 25,01380 € |















