901-10510-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
901-10510-3
901-10510-3 Back
901-10510-3
901-10510-3

901-10510-3

DigiKey Part Number
ARF2497-ND
Manufacturer
Manufacturer Product Number
901-10510-3
Description
CONN SMA JACK R/A 50OHM EDGE MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
901-10510-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,92000 €9,92 €
109,67400 €96,74 €
259,18000 €229,50 €
508,80800 €440,40 €
1008,46320 €846,32 €
3007,79347 €2.338,04 €
5007,73470 €3.867,35 €
1.0007,43260 €7.432,60 €
Manufacturers Standard Package
Unit Price without VAT:9,92000 €
Unit Price with VAT:11,80480 €