901-10510-1_VIEW 1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
901-10510-1_VIEW 1
901-10510-1_VIEW 2
901-10510-1
901-10510-1

901-10510-1

DigiKey Part Number
ARF2495-ND
Manufacturer
Manufacturer Product Number
901-10510-1
Description
CONN SMA JACK R/A 50OHM EDGE MNT
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
901-10510-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
26.5 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.645
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,55000 €12,55 €
1010,99100 €109,91 €
2510,50640 €262,66 €
5010,10460 €505,23 €
1009,02010 €902,01 €
3008,47507 €2.542,52 €
Manufacturers Standard Package
Unit Price without VAT:12,55000 €
Unit Price with VAT:14,93450 €