245101-01-M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245101-01-M1.00

DigiKey Part Number
ACX2494-ND
Manufacturer
Manufacturer Product Number
245101-01-M1.00
Description
COAX CBL BNC TO SMA 3.3'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 216
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
121,85000 €21,85 €
1018,99400 €189,94 €
2517,93480 €448,37 €
5017,07900 €853,95 €
10016,16890 €1.616,89 €
25015,05800 €3.764,50 €
50014,44538 €7.222,69 €
Manufacturers Standard Package
Unit Price without VAT:21,85000 €
Unit Price with VAT:26,00150 €