245101-01-M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245101-01-M0.50

DigiKey Part Number
ACX2492-ND
Manufacturer
Manufacturer Product Number
245101-01-M0.50
Description
COAX CBL BNC TO SMA 19.6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
118,80000 €18,80 €
1016,15600 €161,56 €
2515,14360 €378,59 €
5014,42080 €721,04 €
10013,55410 €1.355,41 €
25012,87404 €3.218,51 €
50012,26032 €6.130,16 €
Manufacturers Standard Package
Unit Price without VAT:18,80000 €
Unit Price with VAT:22,37200 €