245101-01-M SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

245101-01-M0.25

DigiKey Part Number
ACX2491-ND
Manufacturer
Manufacturer Product Number
245101-01-M0.25
Description
COAX CBL BNC TO SMA 9.8"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
117,05000 €17,05 €
1014,48700 €144,87 €
2513,57960 €339,49 €
5012,93140 €646,57 €
10012,31430 €1.231,43 €
25011,28468 €2.821,17 €
50010,99372 €5.496,86 €
Manufacturers Standard Package
Unit Price without VAT:17,05000 €
Unit Price with VAT:20,28950 €