175101-10-Mx.xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175101-10-M2.00

DigiKey Part Number
ARF2644-ND
Manufacturer
Amphenol RF
Manufacturer Product Number
175101-10-M2.00
Description
COAX CBL N-TYPE TO N-TYPE 6.6'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 400 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
5.8 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
175,05000 €75,05 €
1063,79200 €637,92 €
2559,80120 €1.495,03 €
5059,42060 €2.971,03 €
Manufacturers Standard Package
Unit Price without VAT:75,05000 €
Unit Price with VAT:89,30950 €
Alternate Length
COAX CBL N-TYPE TO N-TYPE 19.6"
In-Stock: 15
Unit Price: 46,45000 €
COAX CBL N-TYPE TO N-TYPE 29.5"
In-Stock: 0
Unit Price: 50,98000 €
COAX CBL N-TYPE TO N-TYPE 3.3'
In-Stock: 33
Unit Price: 55,99000 €
COAX CBL N-TYPE TO N-TYPE 13.1'
In-Stock: 73
Unit Price: 76,81000 €