



ST0326-41-301-U | |
|---|---|
DigiKey Part Number | 115-ST0326-41-301-U-ND |
Manufacturer | |
Manufacturer Product Number | ST0326-41-301-U |
Description | RF ANTENNA STICK N TYPE JACK WID |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, LTE Whip, Straight N Type Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.94GHz, 2.495GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.69GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -6dB, -5dB | |
Gain | 5.8dBi, 4.6dBi, 5.9dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | N Type | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 21.654" (550.00mm) | |
Applications | 4G, LTE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 63,91714 € | 31.958,57 € |
| Unit Price without VAT: | 63,91714 € |
|---|---|
| Unit Price with VAT: | 76,06140 € |
















