175101-10-M0.75 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 71,04040 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 0
Unit Price: 69,86520 €
Datasheet
175101-10-Mx.xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

175101-10-M0.75

DigiKey Part Number
ARF2642-ND
Manufacturer
Manufacturer Product Number
175101-10-M0.75
Description
COAX CBL N-TYPE TO N-TYPE 29.5"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type LMR 400 29.53" (750.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
29.53" (750.00mm)
Cable Type
LMR 400
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
5.8 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
150,98000 €50,98 €
1043,32500 €433,25 €
2540,61360 €1.015,34 €
5038,67680 €1.933,84 €
10036,83310 €3.683,31 €
Manufacturers Standard Package
Unit Price without VAT:50,98000 €
Unit Price with VAT:60,66620 €
Alternate Length
COAX CBL N-TYPE TO N-TYPE 19.6"
In-Stock: 15
Unit Price: 46,45000 €
COAX CBL N-TYPE TO N-TYPE 3.3'
In-Stock: 33
Unit Price: 55,99000 €
COAX CBL N-TYPE TO N-TYPE 6.6'
In-Stock: 15
Unit Price: 75,05000 €
COAX CBL N-TYPE TO N-TYPE 13.1'
In-Stock: 73
Unit Price: 76,81000 €