
135110-07-24.00 | |
|---|---|
DigiKey Part Number | ACX1708-ND |
Manufacturer | |
Manufacturer Product Number | 135110-07-24.00 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-142 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,23000 € | 41,23 € |
| 10 | 35,04700 € | 350,47 € |
| 25 | 31,72480 € | 793,12 € |
| 50 | 28,98300 € | 1.449,15 € |
| 100 | 28,00550 € | 2.800,55 € |
| Unit Price without VAT: | 41,23000 € |
|---|---|
| Unit Price with VAT: | 49,06370 € |




















