SAM-135104-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135104-01-36.00

DigiKey Part Number
ACX1604-ND
Manufacturer
Manufacturer Product Number
135104-01-36.00
Description
COAX CBL SMA TO SMA 36"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
128,54000 €28,54 €
1024,25000 €242,50 €
2522,73240 €568,31 €
5021,64800 €1.082,40 €
10020,28620 €2.028,62 €
25019,32636 €4.831,59 €
Manufacturers Standard Package
Unit Price without VAT:28,54000 €
Unit Price with VAT:33,96260 €
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 5601
Unit Price: 15,68000 €
COAX CBL SMA TO SMA 12"
In-Stock: 874
Unit Price: 21,17000 €
COAX CBL SMA TO SMA 24"
In-Stock: 165
Unit Price: 26,77000 €