
135104-01-24.00 | |
|---|---|
DigiKey Part Number | ACX1603-ND |
Manufacturer | |
Manufacturer Product Number | 135104-01-24.00 |
Description | COAX CBL SMA TO SMA 24" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,57000 € | 26,57 € |
| 10 | 22,58200 € | 225,82 € |
| 25 | 21,16880 € | 529,22 € |
| 50 | 20,15900 € | 1.007,95 € |
| 100 | 18,37980 € | 1.837,98 € |
| 250 | 17,31720 € | 4.329,30 € |
| Unit Price without VAT: | 26,57000 € |
|---|---|
| Unit Price with VAT: | 31,61830 € |




