SAM-135104-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

135104-01-06.00

DigiKey Part Number
ACX1601-ND
Manufacturer
Manufacturer Product Number
135104-01-06.00
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.652
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
115,96000 €15,96 €
1014,12700 €141,27 €
2513,36720 €334,18 €
5013,11120 €655,56 €
10012,84660 €1.284,66 €
25012,26172 €3.065,43 €
Manufacturers Standard Package
Unit Price without VAT:15,96000 €
Unit Price with VAT:18,99240 €
Alternate Length
COAX CBL SMA TO SMA 12"
In-Stock: 878
Unit Price: 19,73000 €
COAX CBL SMA TO SMA 24"
In-Stock: 195
Unit Price: 26,57000 €
COAX CBL SMA TO SMA 36"
In-Stock: 31
Unit Price: 26,86000 €