
132252 | |
|---|---|
DigiKey Part Number | ACX1974-ND |
Manufacturer | |
Manufacturer Product Number | 132252 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 5 pcs - 1 Connector, 1 Barrel, 1 Contact, 2 Insulators | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 € | 12,51 € |
| 10 | 10,63300 € | 106,33 € |
| 25 | 9,96640 € | 249,16 € |
| 50 | 9,49060 € | 474,53 € |
| 100 | 9,03780 € | 903,78 € |
| 300 | 8,36413 € | 2.509,24 € |
| 500 | 8,06840 € | 4.034,20 € |
| 1.000 | 7,68377 € | 7.683,77 € |
| Unit Price without VAT: | 12,51000 € |
|---|---|
| Unit Price with VAT: | 14,88690 € |


















