



132220 | |
|---|---|
DigiKey Part Number | ACX2075-ND |
Manufacturer | |
Manufacturer Product Number | 132220 |
Description | CONN SMA JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 12.4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Ingress Protection Weatherproof |
Connector Style | Center Contact Material Brass |
Connector Type Jack, Female Socket | Includes 10 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 2 Insulators, 1 Lockwasher, 2 Nuts, 1 Rear Body |
Contact Termination Solder | Body Material Brass |
Shield Termination Crimp | Body Finish Gold |
Impedance 50 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -65°C ~ 165°C |
Cable Group RG-178, 178A, 178B, 196, 196A, M17/93-RG178 | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,54000 € | 10,54 € |
| 10 | 8,96000 € | 89,60 € |
| 25 | 8,39800 € | 209,95 € |
| 50 | 7,99700 € | 399,85 € |
| 100 | 7,61550 € | 761,55 € |
| 300 | 7,04777 € | 2.114,33 € |
| 500 | 6,79854 € | 3.399,27 € |
| 1.000 | 6,47444 € | 6.474,44 € |
| Unit Price without VAT: | 10,54000 € |
|---|---|
| Unit Price with VAT: | 12,54260 € |























