132215 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol RF
In Stock: 387
Unit Price: 10,34000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 41,21000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 15,53000 €
Datasheet

Parametric Equivalent


Pasternack
In Stock: 2
Unit Price: 39,74000 €
Datasheet
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

132215

DigiKey Part Number
ARF2947-ND
Manufacturer
Manufacturer Product Number
132215
Description
CONN SMA RCPT STR 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder Cup
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,79000 €19,79 €
1016,82600 €168,26 €
2515,77160 €394,29 €
5015,01920 €750,96 €
10014,30270 €1.430,27 €
30013,23690 €3.971,07 €
50012,76892 €6.384,46 €
Manufacturers Standard Package
Unit Price without VAT:19,79000 €
Unit Price with VAT:23,55010 €