115101-19-xxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

115101-19-M0.75

DigiKey Part Number
ACX2385-ND
Manufacturer
Manufacturer Product Number
115101-19-M0.75
Description
COAX CBL BNC TO BNC 29.5"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 29.53" (750.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
29.53" (750.00mm)
Cable Type
RG-58
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,37000 €13,37 €
1011,36500 €113,65 €
2510,65240 €266,31 €
5010,14400 €507,20 €
1009,66000 €966,00 €
2509,14264 €2.285,66 €
5008,97034 €4.485,17 €
1.0008,62180 €8.621,80 €
Manufacturers Standard Package
Unit Price without VAT:13,37000 €
Unit Price with VAT:15,91030 €